Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STSHX-M201TCBM :: External hard drive 2.5", USB 3.0, 2 TB

Item-No.: STSHX-M201TCBM
Memory:

€71,90




Maxtor M3 Portable 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • M3 Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 112 mm
    • Height
    • 17.5 mm
  • Weights
    • Weight
    • 169 g

The Maxtor M3 Portable external hard drive is a practical, portable storage solution. You can take this hard drive with you wherever you go, and with 2 TB of memory, it offers plenty of storage capacity. The sturdy, black design can withstand everyday problems.

Features:
  • Practical, portable storage device

  • Sturdy, black design

  • SafetyKey to protect your data


Included:
  • M3 portable external hard drive

  • USB cable

  • Installation manual

  • Software (pre-installed on the hard drive)

  • User documentation (electronic version — PDF)


Operating system:
  • Windows 10/8/7/Vista, Mac OS X 10.4.8 or later


Software bundle:
  • AutoBackup backup system

  • Secure Drive for worry-free data security

  • SecretZone to encrypt the data on the device




Manufacturer : MAXTOR
Factory number : HX-M201TCB/GM
Package weight : 0.3 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • M3 Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 112 mm
    • Height
    • 17.5 mm
  • Weights
    • Weight
    • 169 g