Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STDR4000901 :: Seagate Backup Plus Portable, 4 TB, blue

Item-No.: STDR4000901
Memory:

Colour:

€143,90




Seagate Backup Plus Portable Drive 4TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • Backup Plus
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Blue
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 114.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 246 g

A small hard drive, but with a large storage capacity for the digital data on your computer and mobile devices.

The Seagate® Backup Plus Portable hard drive offers the mobility of a portable hard drive and the large capacity of a desktop hard drive. Elegant product design and 4 TB of memory — twice as much storage capacity as comparable 2.5-inch hard drives. This device offers sufficient storage space for all your movie, music and photo collections, so you can take them with you everywhere.

The very fast USB 3.0 and USB 2.0 connection ensures plug-and-play functionality on your PC without the need for an external power source. Installing the NTFS driver for Mac® lets you use the hard drive for both a Windows PC and a Mac, without having to reformat. The Seagate Dashboard gives you tools for backing up local and mobile data, and also for backing up cloud data and social networks. Perform a one-click backup or set up a schedule for automatic backup, so you can back up the files to your Backup Plus Portable as required. Install the free Seagate Mobile Backup app on your iOS or Android device so you can back up all of your pictures and videos on your external hard drive or in the cloud.

Together with the portable Backup Plus hard drive, you will receive OneDrive® with 200 GB of cloud storage, which lasts for two years to provide you with additional protection and flexible access to your most important files. Use OneDrive or Seagate Dashboard to back up you content to the cloud. You also have the option of linking the cloud with Google Drive and Dropbox, so you can back up content from social networks (such as your Facebook and Flickr accounts). The Lyve app recognizes your Backup Plus as a special storage location for your photos and videos. Take the burden off your smartphone's memory by uploading files to the hard drive. You can then use the Lyve app for mobile and desktop devices to access these files anywhere from a central, well-organised library.

Details:
  • Form factor: 2.5"

  • Hard drive: 4 TB

  • Internal: SATA 6 Gb/s

  • External: USB 3.0

  • Dimensions: 114.5 x 78 x 20.5 mm

  • Weight: 246 g




Manufacturer : SEAGATE
Factory number : STDR4000901
Package weight : 0.323 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • Backup Plus
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Blue
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 114.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 246 g
Datasheet/manual