Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STDR4000200 :: ext. HDD 2,5´´ USB3.0 4TB schwarz

Item-No.: STDR4000200
Memory:

Colour:

€127,90




Seagate Backup Plus Portable Drive 4TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • Backup Plus
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 114.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 246 g
It's Your Life. Keep It Together.

  • With the 2.5-inch Seagate® Backup Plus Portable Drive, you have plenty of space to back up your entire digital life.

  • A comfy 4TB of capacity

  • Sleek, tough, metal design for everywhere portability

  • Use the Seagate Mobile Backup app to back up directly from your mobile devices

  • Sharing files between PCs and Macs? No problem.



Manufacturer : SEAGATE
Factory number : STDR4000200
Package weight : 0.332 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • Backup Plus
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 114.5 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 246 g
Datasheet/manual