Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO TV1000-3 :: External hard drive 2.5", USB 3.0, 1000 GB, PVR

Item-No.: INTENSO TV1000-3
Memory:

€68,90




Intenso Memory Play 1TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory Play (TV)
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, wall mount
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 127 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 163 g

External TV hard drive to record your favourite TV shows and films

• Capacity: 1 TB
• Form factor: 2.5"
• Colour: black
• Material: plastic
• Power supply: Super Speed USB port 3.0|FAT 32 formatted
• Feature: PVR-ready
• Max. read speed: 85.00 MB/s (570x)
• Max. writing speed: 75.00 MB/s (503x)

Accessories:
• USB cable
• Bracket for concealed mounting
• Rip-tape fastening for mounting



Manufacturer : INTENSO
Factory number : 6021460
Package weight : 0.366 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory Play (TV)
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, wall mount
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 127 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 163 g