Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO SAFE1SW :: Intenso Memory Safe 1 TB USB 3.0 AES, black


Memory Safe 1TB USB 3.0 mit AES schwarz

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory Safe
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 130 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 182 g

Data protection using individual code, maximum security through AES encryption

Data:
  • Capacity: 1 TB

  • Form factor: 2.5" (6.35 cm)

  • Colour: black

  • Material: plastic

  • LED display: yes

  • Interface: SuperSpeed USB 3.0

  • Encryption: Advanced Encryption Standard 256-bit, hardware encryption, password length: 4 - 12 digits

  • Maximum read-transfer rate: 85.00 MB/s (570 x)

  • Maximum write-transfer rate: 75.00 MB/s (503 x)

  • Revolutions/cache: 5400 rpm/8 MB

  • File system: FAT 32

  • Power supply: USB port 3.0 (backwards-compatible)

  • Accessories: USB 3.0 cable

  • Operating systems: Microsoft Windows XP/Vista/7/8/8.1/10, Mac OS 10.6 or higher, LINUX 2.4x

  • Dimensions: 77.5 x 130 x 15.5 mm

  • Weight: 182 g




Manufacturer : INTENSO
Factory number : 6029562
Package weight : 0.346 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory Safe
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 130 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 182 g
Datasheet/manual