Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MS500SW :: External hard drive 2.5", USB 2.0, 500 GB, black

Item-No.: INTENSO MS500SW
Memory:

€44,95




INTENSO MS500SW

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Memory station
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • Y USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 2.0
  • Weights
    • Weight
    • 165 g

Intenso Memorystation 500 GB 6.35 cm (2.5") HDD, external/USB 2.0

  • Format: 6.35 cm (2.5")

  • Colour: black

  • Material: plastic

  • Power supply: high-speed USB-Y port (2 ports required) — no external power supply required

  • Max. read speed: 33.00 MB/s (221x)

  • Max. write speed: 35.50 MB/s (238x)

  • Accessories: USB-Y cable




Manufacturer : INTENSO
Factory number : 6002530
Package weight : 0.323 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Memory station
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • Y USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 2.0
  • Weights
    • Weight
    • 165 g
Datasheet/manual