Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MS1TBSW :: External hard drive 2.5", USB 2.0, 1000 GB, black

Item-No.: INTENSO MS1TBSW
Memory:

€51,65




INTENSO MS1TBSW

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory station
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • Y USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 2.0
  • Weights
    • Weight
    • 165 g

Intenso Memorystation 1000 GB 6.35 cm (2.5") HDD, external/USB 2.0

Format: 6.35 cm (2.5")
Colour: black
Material: plastic
Power supply: high-speed USB-Y port (2 ports required) — no external power supply required
Max. Read speed: 33.00 MB/s (221x)
Max. write speed: 35.50 MB/s (238x)
Accessories: USB-Y cable



Manufacturer : INTENSO
Factory number : 6002560
Package weight : 0.351 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory station
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • Y USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 2.0
  • Weights
    • Weight
    • 165 g