Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MEBO1SW :: Intenso memory board, 1 TB USB 3.0, black aluminium


Memory Board 1 TB USB 3.0 Aluminium anthrazit

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory Board
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Anthracite
    • Housing
    • Aluminium
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 75 mm
    • Depth
    • 115 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 174 g

Elegant and modern attractively-designed case made of high-quality aluminium in anthracite colour

Data:
  • Capacity: 1 TB

  • Form factor: 2.5"

  • Colour: anthracite

  • Material: aluminium

  • LED display: yes

  • Interface: SuperSpeed USB 3.0

  • Maximum read transfer rate: 85.00 MB/s (570 x)

  • Write transfer rate: 75.00 MB/s (503 x)

  • Revolutions/cache: 5400 rpm/8 MB

  • File system: FAT 32

  • Power supply: USB port 3.0 (backwards-compatible)

  • Accessories: USB 3.0 cable

  • Operating systems: Microsoft Windows XP/Vista/7/8/8.1/10, Mac OS 10.6 or higher, LINUX 2.4x

  • Dimensions: 15 x 75 x 115 mm (H x W x D)

  • Weight: 174 g




Manufacturer : INTENSO
Factory number : 6028660
Package weight : 0.34 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory Board
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Anthracite
    • Housing
    • Aluminium
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 75 mm
    • Depth
    • 115 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 174 g
Datasheet/manual