Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MC500SW :: External hard drive 2.5", USB 3.0, 500 GB, black

Item-No.: INTENSO MC500SW
Memory:

€46,95




Intenso Memory Case schwarz 500 GB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Memory case
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 127 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 165 g

The high-gloss Memory Case offers ample memory and provides optimum data transfer rates thanks to its USB 3.0 connection. The hard drive is ideal for backing up personal data and can be taken anywhere you go thanks to its lightweight design. The Memory Case is a perfect back-up solution that provides extra storage in an attractive casing. The black or white enclosure with high-gloss piano finish creates a minimalist, high-quality impression. The blue LED light indicates active data transfer.

  • Capacity: 500 GB

  • Format: 2.5"

  • Colour: black

  • Plastic

  • Power supply: Super Speed USB port 3.0

  • Max. read speed: 85.00 MB/s (570x)

  • Max. write speed: 75.00 MB/s (503x)

  • Accessories: USB 3.0 cable (backwards compatible)




Manufacturer : INTENSO
Factory number : 6021530
Package weight : 0.289 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Memory case
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 127 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 165 g