Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MC2000SW :: External hard drive 2.5", USB 3.0, 2000 GB, black

Item-No.: INTENSO MC2000SW
Memory:

€74,50




Intenso Memory Case schwarz 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Memory case
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 127 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 236 g
The high-gloss Memory Case offers ample memory and provides optimum data transfer rates thanks to its USB 3.0 connection. The hard drive is ideal for backing up personal data and can be taken anywhere you go thanks to its lightweight design. The Memory Case is a perfect back-up solution that provides extra storage in an attractive casing. The black or white enclosure with high-gloss piano finish creates a minimalist, high-quality impression. The blue LED light indicates active data transfer.

  • Capacity: 2 TB
  • Format: 2.5"
  • Colour: black
  • Plastic
  • Power supply: Super Speed USB port 3.0
  • Max. read speed: 85.00 MB/s (570x)
  • Max. write speed: 75.00 MB/s (503x)
  • Accessories: USB 3.0 cable (backwards compatible)



Manufacturer : INTENSO
Factory number : 6021580
Package weight : 0.389 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Memory case
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 127 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 236 g