Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO M2MP1WH :: Intenso WiFi HDD Memory2Move Pro 1 TB, white

Item-No.: INTENSO M2MP1WH
Colour:

€93,90




Wi-Fi HDD Memory2Move Pro 1TB USB 3.0 weiß

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory2Move Pro
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • White
    • Housing
    • Plastic
    • Power supply
    • Battery/charger
    • Accessory
    • USB cable, software kit
    • Technology
    • Battery
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 130 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 279 g

6.35 cm (2.5") mobile hard drive with WiFi feature, allows you to wirelessly stream your media collection on a tablet, smartphone or PC, integrated SD card reader to save your photos and videos straight onto a memory card.

  • Capacity, form factor: 1 TB, 2.5"

  • Colour, material: white, plastic

  • LED display: Status LEDs

  • Interface: SuperSpeed USB 3.0 and LAN 10/100 Mbit/s

  • Maximum data reading speed: 85.00 MB/s (570x)

  • Write transfer rate: 75.00 MB/s (503x)

  • Revolutions/cache: 5400 rpm/8 MB

  • File system: FAT 32

  • Power supply: built-in lithium-polymer battery for up to 6 hours' battery life and/or mains adapter

  • Integrated SD card reader


Characteristics:
  • WiFi 802.11 b/g/n (2.4 GHz), range up to 40 m

  • Cross-platform file transfer (for Windows, Mac, iOS and Android)

  • Backup function

  • Free Android and iOS app

  • WPA/WPA2 encryption

  • Bridge function

  • Media server for DLNA-enabled devices

  • NAS ready


Accessories:
  • USB 3.0 cable, mains adapter, software kit and instruction manual


  • Operating systems: Microsoft Windows XP/Vista/7/8/8.1/10, Mac OS 10.6 or higher, LINUX 2.4x

  • Dimensions: 130 x 83 x 26 mm (H x W x D)

  • Weight: 279 g




Manufacturer : INTENSO
Factory number : 6025861
Package weight : 0.579 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory2Move Pro
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • White
    • Housing
    • Plastic
    • Power supply
    • Battery/charger
    • Accessory
    • USB cable, software kit
    • Technology
    • Battery
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 130 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 279 g
Datasheet/manual