Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDTC810ER3AA :: Toshiba Canvio Connect II 1 TB red

Item-No.: HDTC810ER3AA
Memory:

Colour:

€58,80




Toshiba Canvio Connect II rot 1TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Canvio Connect II
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Red
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 109 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 165 g

Would you like to access your files anywhere and on any device? Then you will never want to be without the new intelligent storage solution Canvio Connect II again. After all, the Canvio Connect II external hard drive can't just store 1 TB of data – it can also transform your PC into your personal cloud. With the pre-installed software for remote access, you will have the files immediately available anywhere and on any device.

Details:
  • Type: hard drive - external (portable)

  • Capacity: 1 TB

  • Form factor: 6.4 cm (2.5")

  • Interface: USB 3.0

  • Data transfer rate: 5.0 Gbps (USB 3.0)

  • Features: Bus with USB-connection, NTFS-formatted

  • Power supply via the USB bus

  • Colour: red

  • Dimensions (width x depth x height): 7.8 cm x 10.9 cm x 1.4 cm

  • Weight: 165 g

  • Special notes: 10GB free Cloud backup




Manufacturer : TOSHIBA
Factory number : HDTC810ER3AA
Package weight : 0.276 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Canvio Connect II
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Red
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 109 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 165 g
Datasheet/manual