Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 56382 :: Freecom mHDD Slim USB 3.0 2TB

Item-No.: FC 56382
Memory:

Colour:

€127,95




Freecom mHDD Slim Gold 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • mHDD Slim
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Gold
    • Housing
    • Aluminium
    • Power supply
    • Without
    • Accessory
    • USB cable (2x)
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 76 mm
    • Depth
    • 114 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 150 g
Backup in style with this beautiful mobile hard drive.

When you are on the move, you need the tools to keep your documents safe and easily available. The Freecom mHDD Slim is the mobile hard drive that combines performance and style in one neat package.
The brushed metal enclosure is tough, lightweight and looks impressive next to any Mac or PC, and the slim design – just 0.9cm thick – makes it even more sleek and sophisticated. Available in three colours - Silver, Space Grey and Gold – match the colours used by Apple.
Connect to a wide range of PCs and Macs with the two cables provided; USB Type-C™ and USB3.0. Transfer files ultra-quickly with USB3.0 powered directly from the USB port on your PC. No separate power supply is needed.
Nero Backup Essentials software is bundled with the drive to make backing up that much easier. Schedule automatic backups to ensure that all important files are backed up regularly.

Details:
  • Slim - Only 0.9mm thick
  • Stylish brushed metal enclosure
  • Compact and lightweight
  • Supplied with two cables, Type-C and USB 3.0 for Macs and PCs
  • USB 3.0 or Type-C for super fast data transfer
  • Power via USB port, no power adapter needed
  • Software included: Nero Backup Essentials, Green button energy saver, Hard Drive Eraser (for data protection), and Formatter (for easy formatting in FAT 32 / NTFS / HFS+)
  • No fan - no noise
  • All Freecom devices meet the highest industry standards


Designed for:
  • Data storage - For all your data- business information, digital photos, videos, music files etc.
  • File sharing - Share all your important data between computers and networks
  • Backup - Protect all your data against calamity, human errors and viruses
  • Archiving - Archive all your data and lock up drive for extra data security
  • Installations - Copy all your software on multiple PCs



Manufacturer : FREECOM
Factory number : 56382
Package weight : 0.303 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • mHDD Slim
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Gold
    • Housing
    • Aluminium
    • Power supply
    • Without
    • Accessory
    • USB cable (2x)
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 76 mm
    • Depth
    • 114 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 150 g
Datasheet/manual