Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 56058 :: Ext. hard drive 2.5" USB 3.0 500 GB

Item-No.: FC 56058
Memory:

€78,90
€75,50




Freecom ToughDrive 500GB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • ToughDrive
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Grey
    • Housing
    • Silicone
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 140 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 200 g

Built to last
Back up your important files on the toughest mobile hard drive there is: the Freecom Tough Drive. You can rely on the Tough Drive; it is ideal especially when you're on the go. All-round protection - your files are password-protected and the hard drive is robust enough to handle everyday vibrations and survive a long fall.

What happens if you drop it?
If you drop the Freecom Tough Drive by accident, it's not the end of the world, because it is built to survive the fall. Thanks to the internal anti-shock mechanism, your files are always safe and have the best possible protection. This hard drive is unbelievably durable and has been praised and received awards from leading international computer magazines such as Chip, Computer!Totaal and C'T.

Where is my USB cable?
Have you ever forgotten your USB cable and realised that you couldn't connect your hard drive? Thanks to the Tough Drive's unique integrated USB cable, this will never happen again. Connect your Tough Drive to any computer,
notebook or netbook no matter where you are.

Details:
• Capacity: 500 GB
• Interface: USB 3.0, also compatible with USB 2.0
• Hard drive type: 2.5" SATA, quiet, low power consumption
• Data transfer rate: max. 5000 Mbps (USB 3.0 ), theoretical transfer rate
• Power supply: via USB port, no power supply unit required
• Housing: silicone
• Dimensions: 14 x 8.3 x 1.9 cm
• Weight: 200 g

Included with delivery:
• Freecom Tough Drive 3.0
• Integrated USB 3.0 connection cable
• Quick installation manual
• Free, unlimited helpdesk support
• 2-year manufacturer's warranty



Manufacturer : FREECOM
Factory number : 56058
Package weight : 0.317 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • ToughDrive
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Grey
    • Housing
    • Silicone
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 140 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 200 g