Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS8XDVDS-K :: Transcend Portable DVD Writer USB


Transcend TS8XDVDS-K schwarz, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 143 mm
    • Height
    • 14 mm
    • Depth
    • 148 mm
  • Weights
    • Weight
    • 0.246 kg
Features:
  • 8x DVD±R read/write, 24x CD-R/RW read/write
  • Power supply via two USB ports — no external power supply is required
  • Ideal for ultrabooks and netbooks without an internal drive
  • Included in delivery: Transcend slim external 8x DVD writer, USB cable, quick-start guide


Details:
  • Type: 5.25" slim-line (external)
  • Feed: disc tray
  • BD-R (SL): N/A
  • BD-RE (SL): N/A
  • BD-ROM (SL): N/A
  • BD-R (DL): N/A
  • BD-RE (DL): N/A
  • BD-ROM (DL): N/A
  • BD-R (TL): N/A
  • BD-RE (TL): N/A
  • BD-R (QL): N/A
  • BD-RE (QL): N/A
  • DVD-R (SL): 8x
  • DVD+R (SL): 8x
  • DVD-RW (SL): 6x
  • DVD+RW (SL): 8x
  • DVD-ROM (SL): 8x
  • DVD-R (DL): 6x
  • DVD-RW (DL): N/A
  • DVD+R (DL): 6x
  • DVD+RW (DL): N/A
  • DVD-RAM (SL): 5x
  • HD DVD-ROM: N/A
  • CD-R: 24x
  • CD-RW: 4x
  • CD-ROM: 24x



Manufacturer : TRANSCEND
Factory number : TS8XDVDS-K
Package weight : 0.417 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 143 mm
    • Height
    • 14 mm
    • Depth
    • 148 mm
  • Weights
    • Weight
    • 0.246 kg
Datasheet/manual