Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG GP57EB40 :: LG Portable Slim DVD burner, USB, black

Item-No.: LG GP57EB40
Colour:

€29,50




LG Electronics GP57EB40 schwarz, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 144 mm
    • Height
    • 14 mm
    • Depth
    • 138 mm
  • Weights
    • Weight
    • 0.2 kg

The Ultra Portable Slim DVD burner GP57EB40 features a simple and elegant design. The lightweight drive burns all popular DVD and CD formats. Power is supplied exclusively via the USB interface, making the device even more flexible in use.

• Burns all popular DVD/CD formats
• No external power adapter required
• Mac compatible
• Supports M-DISC for 1000 years of data protection
• Silent Play for especially quiet playback
• Jamless Play support for virtually uninterrupted playback
• 14 mm ultra-slim drive

Details:
• Design: 5.25" slimline (external)
• Feed: Drawer
• DVD (SL): 8x/8x/6x/8x/5x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
• DVD (DL): 8x/6x DVD+R/DVD-R DL
• CD: 24x/24x/24x/24x CD-R/CD-RW/CD-ROM/CD-DA
• Special feature: M-DISC



Manufacturer : LG
Factory number : GP57EB40
Package weight : 0.333 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 144 mm
    • Height
    • 14 mm
    • Depth
    • 138 mm
  • Weights
    • Weight
    • 0.2 kg