Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELL DW316 :: Dell Slim DW316 drive, DVD±RW USB


Dell Slim DW316 Laufwerk DVD±RW (±R DL) / DVD RAM

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 144 mm
    • Height
    • 14 mm
    • Depth
    • 138 mm
  • Weights
    • Weight
    • 0.2 kg

The external optical USB Slim DVD+/-RW drive from Dell is a plug-and-play disc-burning and disc-playing solution that you can use with a USB port. Simply plug the low profile, lightweight drive into your Ultrabook or notebook's USB port and you'll be ready to play or burn your favourite DVD or CD at home in even a small workspace. Or place the drive in your bag to take this functionality with you.

Details:
  • DVD±RW (±R DL)/DVD-RAM drive — external

  • Interface: USB 2.0

  • Dimensions (width x depth x height): 14.4 cm x 13.75 cm x 1.4 cm

  • Weight: 200 g

  • Optical storage: DVD±RW (±R DL)/DVD-RAM

  • Read speed: 24x (CD)/8x (DVD)

  • Write speed: 24x (CD)/8x (DVD±R)/6x (DVD±R DL)

  • Speed for rewritable media: 24x (CD)/6x (DVD-RW)/8x (DVD+RW)/5x (DVD-RAM)

  • Buffer under run protection: Automatic Buffer Under Run Error Protection Technology

  • Media load type: tray




Manufacturer : DELL
Factory number : 784-BBBI
Package weight : 0.32 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 144 mm
    • Height
    • 14 mm
    • Depth
    • 138 mm
  • Weights
    • Weight
    • 0.2 kg
Datasheet/manual