0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 08U7M-U ::

Item-No.: ASUS 08U7M-U
Colour:

€49,00




ASUS ZenDrive U7M

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 143 mm
    • Height
    • 136 mm
    • Depth
    • 14 mm
  • Weights
    • Weight
    • 0.228 kg



Manufacturer : ASUS
Factory number : 90DD01X0-M29000
Package weight : 0.537 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 143 mm
    • Height
    • 136 mm
    • Depth
    • 14 mm
  • Weights
    • Weight
    • 0.228 kg
Datasheet/manual