• USB

  • Power supply

  • Height
  • Depth
    • + more - less

  • Weight
    • + more - less


  • External Blu-ray/DVD-Writer

  •  1 - 16 of  16  items. 
 
  • USB:

    2.0

  • Colour:

    Black

  • Width:

    142 mm

  • Height:

    142 mm

  • Depth:

    20 mm

  • Weight:

    0.28 kg

Weight incl.:

0.42 kg

 
  • USB:

    2.0

  • Colour:

    White

  • Width:

    142 mm

  • Height:

    142 mm

  • Depth:

    20 mm

  • Weight:

    0.28 kg

Weight incl.:

0.43 kg

 
 
  • USB:

    2.0

  • Colour:

    Silver

  • Power supply:

    Without

  • Width:

    143 mm

  • Height:

    136 mm

  • Depth:

    14 mm

  • Weight:

    0.228 kg

Weight incl.:

0.52 kg

 
The Pioneer BDR-XD05TB is an elegant, external Blu-ray drive that also supports the BD-XL-format. Single-layer and double-layer BD-R can be written with up to 6x speed and BD-RE media (rewritable Blu-ray discs) with up to 2x speed. Alongside BD-XL, BD-R and BD-RE media, the BDR XD05TB also burns the common DVD+R/+RW,-R/-RW and DVD-RAM formats. The drive can be used both horizontally and vertically thanks to the supplied stand.

Details:
  • Design: 5.25" SlimLine (external)
  • Feed: Top-loader
  • Blu-ray (SL): 6x/2x/6x BD-R/BD-RE/BD-ROM
  • Blu-ray (DL): 6x/2x/6x BD-R/BD-RE/BD-ROM DL
  • Blu-ray (TL): 4x/2x BD-R/BD-RE TL (BDXL)
  • Blu-ray (QL): 4x BD-RE QL (BDXL)
  • DVD (SL): 8x/8x/8x/6x/5x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
  • DVD (DL): 6x/6x DVD+R/DVD-R DL
  • CD: 24x/24x/24x CD-R/CD-RW/CD-ROM

Weight incl.:

0.54 kg

 
The Pioneer BDR-XD05TS is an elegant, external Blu-ray drive that also supports the BD-XL-format. Single-layer and double-layer BD-R can be written with up to 6x speed and BD-RE media (rewritable Blu-ray discs) with up to 2x speed. Alongside BD-XL, BD-R and BD-RE media, the BDR XD05TS can also burn the common DVD+R/+RW, DVD-R/DVD-RW and DVD-RAM formats. The drive can be used both horizontally and vertically thanks to the supplied stand.

Details:
  • Type: 5.25" slimline (external)
  • Disc feed: top-load
  • Blu-ray (SL): 6x/2x/6x BD-R/BD-RE/BD-ROM
  • Blu-ray (DL): 6x/2x/6x BD-R/BD-RE/BD-ROM DL
  • Blu-ray (TL): 4x/2x BD-R/BD-RE TL (BDXL)
  • Blu-ray (QL): 4x BD-RE QL (BDXL)
  • DVD (SL): 8x/8x/8x/6x/5x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
  • DVD (DL): 6x/6x DVD+R/DVD-R DL
  • CD: 24x/24x/24x CD-R/CD-RW/CD-ROM

Weight incl.:

0.52 kg

 
  • USB:

    2.0

  • Colour:

    Black

  • Power supply:

    Without

  • Width:

    144 mm

  • Height:

    14 mm

  • Depth:

    138 mm

  • Weight:

    0.2 kg

Weight incl.:

0.32 kg

 
  • USB:

    3.0

  • Colour:

    Black

  • Power supply:

    Without

  • Width:

    136 mm

  • Height:

    13.2 mm

  • Depth:

    154 mm

  • Weight:

    0.235 kg

Weight incl.:

0.38 kg

 
  • USB:

    2.0

  • Colour:

    Black

  • Power supply:

    Without

  • Width:

    144 mm

  • Height:

    14.6 mm

  • Depth:

    156 mm

  • Weight:

    0.270 kg

Weight incl.:

0.42 kg

 
  • USB:

    2.0

  • Colour:

    Black

  • Power supply:

    Without

  • Width:

    144 mm

  • Height:

    14 mm

  • Depth:

    138 mm

  • Weight:

    0.2 kg

Weight incl.:

0.33 kg

 
  • USB:

    2.0

  • Colour:

    Silver

  • Power supply:

    Without

  • Width:

    144 mm

  • Height:

    14 mm

  • Depth:

    138 mm

  • Weight:

    0.2 kg

Weight incl.:

0.33 kg

 
  • USB:

    2.0

  • Colour:

    schwarz

  • Power supply:

    ohne

Weight incl.:

0.33 kg

 
  • USB:

    2.0

  • Colour:

    Black

  • Power supply:

    Without

Weight incl.:

0.38 kg

 
  • USB:

    2.0

  • Colour:

    weiß

  • Power supply:

    ohne

Weight incl.:

0.37 kg

 
  • USB:

    2.0

  • Colour:

    Black

  • Power supply:

    Without

  • Width:

    143 mm

  • Height:

    14 mm

  • Depth:

    148 mm

  • Weight:

    0.246 kg

Weight incl.:

0.42 kg

 
  • USB:

    3.0

  • Colour:

    Black

  • Power supply:

    Without

  • Width:

    133 mm

  • Height:

    11 mm

  • Depth:

    145 mm

  • Weight:

    0.215 kg

Weight incl.:

0.55 kg