reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7093 :: V-TAC 360° LED-Outdoorlamp, 5 W, 4000 K


7093

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Assembly
    • Wall light
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 112 lm/W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Switching Cycles
    • 50000
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 560 lm
  • Implementation
    • Angle of radiation
    • 360 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 5 W
  • Measures
    • Height
    • 65 mm
    • Ø
    • 140 mm
LED-Outdoor-Lamp
Beam 360°

Perfect replacement for traditional fittings as they are more flexible & eff icient
Work perfectly in extreme temperatures from -20º to +45º without any adverse effects
Specifically designed for Outdoor use
IP65/67 Protection Rating to ensure safety
Used for Gardens, Outdoor Residential Areas, Walkways & Passages,Driveways, Fountains, Lawns,Entrance, Patio or Terrace and similar environments



Manufacturer : V-TAC
Factory number : 7093
Package weight : 0.756 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Assembly
    • Wall light
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 112 lm/W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Switching Cycles
    • 50000
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 560 lm
  • Implementation
    • Angle of radiation
    • 360 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 5 W
  • Measures
    • Height
    • 65 mm
    • Ø
    • 140 mm
Datasheet/manual