reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7079 :: V-TAC Beam-exterior-lamp, weiß, 3000 K, eckig

Item-No.: VT-7079
Colour:

€34,95




7079

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Wall light
    • Socket
    • LED fest verbaut
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 660 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 50000
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • Variable, max. 120 °
  • Measures
    • Width
    • 100 mm
    • Height
    • 100 mm
    • Length
    • 100 mm
  • Lighting
    • lumens per watt
    • 110 lm/W
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
LED-Beam-Outdoorlamp with adjustable beam angle

Perfect replacement for traditional fittings as they are more flexible & eff icient
Work perfectly in extreme temperatures from -20º to +45º without any adverse effects
Specifically designed for Outdoor use
IP65/67 Protection Rating to ensure safety
Used for Gardens, Outdoor Residential Areas, Walkways & Passages,Driveways, Fountains, Lawns,Entrance, Patio or Terrace and similar environments



Manufacturer : V-TAC
Factory number : 7079
Package weight : 0.763 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Wall light
    • Socket
    • LED fest verbaut
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 660 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 50000
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • Variable, max. 120 °
  • Measures
    • Width
    • 100 mm
    • Height
    • 100 mm
    • Length
    • 100 mm
  • Lighting
    • lumens per watt
    • 110 lm/W
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual