reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5751 :: LED-Floodlight with motion sensor - 30 W, white 4500K


VT-5751

  • Product Description
  • Technical information
  • General
    • Type
    • LED floodlight with motion detector
    • Design
    • SMD
    • Colour
    • White
    • Technology
    • SMD-LED
    • Assembly
    • eckig
    • Socket
    • LED fest verbaut
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 2400 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 120 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 100 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 237 mm
    • Height
    • 255 mm
    • Depth
    • 51 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 30 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Premium Quality Aluminium Alloy body
  • Corrosion Resistant
  • Fascia glass sealed with silicone rubber ensuring superior waterproof / airtight performance
  • High Power LED chips
  • Built in constant current driver
  • Built in Power supply, No external ballast required


Applications
  • Outdoor areas
  • >



Manufacturer : V-TAC
Factory number : 5751
Package weight : 1.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED floodlight with motion detector
    • Design
    • SMD
    • Colour
    • White
    • Technology
    • SMD-LED
    • Assembly
    • eckig
    • Socket
    • LED fest verbaut
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 2400 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 120 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 100 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 237 mm
    • Height
    • 255 mm
    • Depth
    • 51 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 30 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual