Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5723 :: LED-Floodlight with motion sensor - 10 W, black, 3000 K


VT-5723

  • Product Description
  • Technical information
  • General
    • Type
    • LED floodlight with motion detector
    • Design
    • With motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 800 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 50 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 50000
    • Dimmable
    • No
    • Light flux maintenance
    • 560 lm
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 100 °
  • Measures
    • Width
    • 178 mm
    • Height
    • 133 mm
    • Depth
    • 47 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Product benefits

  • Premium Quality Aluminium Alloy body
  • Corrosion Resistant
  • Fascia glass sealed with silicone rubber ensuring superior waterproof / airtight performance
  • High Power LED chips
  • Built in constant current driver
  • Built in Power supply, No external ballast required


Applications
  • Outdoor areas
  • >



Manufacturer : V-TAC
Factory number : 5723
Package weight : 0.482 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED floodlight with motion detector
    • Design
    • With motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 800 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 50 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 50000
    • Dimmable
    • No
    • Light flux maintenance
    • 560 lm
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 100 °
  • Measures
    • Width
    • 178 mm
    • Height
    • 133 mm
    • Depth
    • 47 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual