Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5692 :: LED Floodlight - 20W, grün, 4000K, recharge


VT-4822

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Green
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1600 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 4500 K
    • weighted consumtion
    • 20 kWh/1.000 h
    • Comparison of conventional light bulb
    • 40 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • No
    • Ignition time
    • 0.001 s
    • Color rendering
    • >70 Ra
  • Implementation
    • Protection class
    • IP54
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 208 mm
    • Height
    • 204 mm
    • Depth
    • 355 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 20 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Product benefits

  • Premium Quality Aluminium Alloy body
  • Corrosion Resistant
  • Fascia glass sealed with silicone rubber ensuring superior waterproof / airtight performance
  • High Power LED chips
  • Built in constant current driver
  • Built in Power supply, No external ballast required


Applications
  • Outdoor areas
  • >



Manufacturer : V-TAC
Factory number : 5692
Package weight : 1.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Green
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1600 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 4500 K
    • weighted consumtion
    • 20 kWh/1.000 h
    • Comparison of conventional light bulb
    • 40 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • No
    • Ignition time
    • 0.001 s
    • Color rendering
    • >70 Ra
  • Implementation
    • Protection class
    • IP54
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 208 mm
    • Height
    • 204 mm
    • Depth
    • 355 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 20 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual