reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5545 :: LED High Bay UFO, 150 W, 6000 K, EEK A++ - A


VT-5545

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay light
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • LED fest verbaut
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 21750 lm
    • Nominal capacity
    • 150 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 150 kWh/1.000 h
    • Comparison of conventional light bulb
    • 1500 W
    • Average rated life
    • 30000 h
    • Dimmable
    • nein
    • Light flux maintenance
    • 15225 lm
    • Ignition time
    • 0.5 s
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 120 °
  • Measures
    • Height
    • 149 mm
    • Ø
    • 320 mm
  • Lighting
    • lumens per watt
    • 145 lm/W
    • Power consumption in operation
    • 150 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
High-Bay-Light for hall lighting .
Achieve a perfect hall lighting with low energy consumption.
To install an eyelet is attached to the lamp.
In addition, these light IP65 classified .



Manufacturer : V-TAC
Factory number : 5545
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay light
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • LED fest verbaut
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 21750 lm
    • Nominal capacity
    • 150 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 150 kWh/1.000 h
    • Comparison of conventional light bulb
    • 1500 W
    • Average rated life
    • 30000 h
    • Dimmable
    • nein
    • Light flux maintenance
    • 15225 lm
    • Ignition time
    • 0.5 s
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 120 °
  • Measures
    • Height
    • 149 mm
    • Ø
    • 320 mm
  • Lighting
    • lumens per watt
    • 145 lm/W
    • Power consumption in operation
    • 150 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz