reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5052 :: LED dome light - 12W, black, 4500K, IP65


VT-8015

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Colour
    • Black
    • Technology
    • SMD-LED
    • Assembly
    • Round
    • Socket
    • LED fest verbaut
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 840 lm
    • Nominal capacity
    • 12 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 40 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • nein
    • Ignition time
    • 0.001 s
    • Color rendering
    • >80 Ra
  • Implementation
    • Protection class
    • IP66
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Depth
    • 105 mm
    • Ø
    • 220 mm
  • Lighting
    • lumens per watt
    • 70 lm/W
    • Power consumption in operation
    • 12 W
    • power factor
    • 0.5
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Weights
    • Weight
    • 0.53 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Energy consumption - 80% less than standard lights
  • 20000 hrs Lifespan
  • No UV radiation
  • Non-Flickering
  • Easy Installation
  • Premium Quality LED Chip
  • Instant ON 100 % light, no warm-up time


Applications
  • Parking Lots
  • Passages in big areas
  • Airports
  • Ports and Malls etc.



Manufacturer : V-TAC
Factory number : 5052
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Colour
    • Black
    • Technology
    • SMD-LED
    • Assembly
    • Round
    • Socket
    • LED fest verbaut
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 840 lm
    • Nominal capacity
    • 12 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 40 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • nein
    • Ignition time
    • 0.001 s
    • Color rendering
    • >80 Ra
  • Implementation
    • Protection class
    • IP66
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Depth
    • 105 mm
    • Ø
    • 220 mm
  • Lighting
    • lumens per watt
    • 70 lm/W
    • Power consumption in operation
    • 12 W
    • power factor
    • 0.5
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Weights
    • Weight
    • 0.53 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual