Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-15150ST :: V-TAC LED Streetlights 50w


VT-15150ST

  • Product Description
  • Technical information
  • General
    • Type
    • Street lamp
    • Colour
    • Grey
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 6200 lm
    • Nominal capacity
    • 50 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 450 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • No
    • Ignition time
    • 0.001 s
    • Color rendering
    • >75 Ra
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 100 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 216 mm
    • Depth
    • 75 mm
    • Installation dimension
    • Flunch 60 mm
    • Length
    • 497 mm
  • Lighting
    • lumens per watt
    • 124 lm/W
    • Power consumption in operation
    • 50 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 2.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
V-TAC LED Streetlight 50w, 3200 Lumen
  • Made of weatherproof aluminium
  • Aluminium reflector for optimal light distribution
  • Service life: 20,000 hours
  • for existing lamppiles ( Lamp- flunchmass 60mm )
  • Beam angle: 100°



Manufacturer : V-TAC
Factory number : 5475
Package weight : 2.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Street lamp
    • Colour
    • Grey
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 6200 lm
    • Nominal capacity
    • 50 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 450 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • No
    • Ignition time
    • 0.001 s
    • Color rendering
    • >75 Ra
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 100 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 216 mm
    • Depth
    • 75 mm
    • Installation dimension
    • Flunch 60 mm
    • Length
    • 497 mm
  • Lighting
    • lumens per watt
    • 124 lm/W
    • Power consumption in operation
    • 50 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 2.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz