0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 4629428 :: Ground-recessed floodlight, swivelling lamp holder, square


TS 4629428

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed floor light
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • GU10
    • Cable type
    • NYY-J3G 1.5
    • Material
    • Stainless steel/aluminium/plastic
  • Lamp properties
    • Light current
    • 0 lm
    • Nominal capacity
    • 0 W
    • Color temperature
    • 0 K
    • Dimmable
    • No
  • Implementation
    • Motion Sensor
    • nein
    • Protection class
    • IP68
  • Measures
    • Width
    • 110 mm
    • Height
    • 120 mm
    • Depth
    • 110 mm
  • Lighting
    • Power consumption in operation
    • 35 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Ground-recessed floodlight with swivelling lamp holder (GS mark), square

Suitable for halogen and LED lamps

• For 50 mm diameter GU10 lamps up to max. 35 W
(not included)
• Dimensions (height x width x length): 120 mm x 110 mm x 110 mm
• Swivelling lamp holder: vertically 20° max., horizontally 360°
• Stainless-steel cover with protective glass: supports wheel loads of up to 1,200 kg
• Die-cast aluminium insert
• Plastic recessed socket insert
• Waterproof (IP68)

• With approx. 0.5 m NYY-J3G 1.5 mm² mains cable (underground cable)
• 220 - 240 V, ~50 Hz



Manufacturer : TELESOUND
Factory number : 46-29428
Package weight : 0.832 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed floor light
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • GU10
    • Cable type
    • NYY-J3G 1.5
    • Material
    • Stainless steel/aluminium/plastic
  • Lamp properties
    • Light current
    • 0 lm
    • Nominal capacity
    • 0 W
    • Color temperature
    • 0 K
    • Dimmable
    • No
  • Implementation
    • Motion Sensor
    • nein
    • Protection class
    • IP68
  • Measures
    • Width
    • 110 mm
    • Height
    • 120 mm
    • Depth
    • 110 mm
  • Lighting
    • Power consumption in operation
    • 35 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual