Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 46-58403 :: LED wall and ceiling spotlight, 40 W

Item-No.: TS 46-58403
€99,00



Bargain Item!
Limited amount available.

TS 46-58403

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Diecast aluminium housing
  • Lamp properties
    • Light current
    • 3200 lm
    • Nominal capacity
    • 40 W
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 40 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP67
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 290 mm
    • Height
    • 257 mm
    • Depth
    • 78 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 40 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

LED wall and ceiling spotlight; colour: grey; power: 40 W; die-cast aluminium housing with mounting bracket; with glass lens for optimum light distribution; feed cable (0.35 m) and ballast with waterproof synthetic resin coating; protection class I (IP67), 220 - 240 V ~50 Hz

Technical data
Dimmable: no
Output: 40 Watt
Luminous flux: 3200 lm
Colour temperature: 4000 K
Service life: 25,000 h
Light bulb: LED 1 x 40 W
LED and ballast unit can be replaced by the manufacturer
Beam angle: 120°
Power supply: 220 - 240 V ~50 Hz
Connection cable: 0.35 m, H05RN-F 3G, 1.0 mm²
Protection class: I
Protection rating: IP67
Ambient temperature: -30°C to +50°C
Dimensions: 230 x 195 x 69 mm



Manufacturer : TELESOUND
Factory number : 46-58403
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Diecast aluminium housing
  • Lamp properties
    • Light current
    • 3200 lm
    • Nominal capacity
    • 40 W
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 40 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP67
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 290 mm
    • Height
    • 257 mm
    • Depth
    • 78 mm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 40 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual