Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 671327 :: Outdoor sensor light L 820 LED silver


STEINEL 671327

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 612 lm
    • Nominal capacity
    • 12.5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 12.5 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 160 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 230 mm
    • Height
    • 260 mm
    • Depth
    • 145 mm
  • Lighting
    • lumens per watt
    • 49 lm/W
    • Power consumption in operation
    • 12.5 W
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 1 - 5 m
  • Power supply
    • Mains voltage input
    • 230 V AC
Outdoor lights beware. Here comes the new house number. We did some thinking, pondered, tried things out, dismissed them and got down to testing. For the most intelligent house number light we've ever made. For the first time, it has been possible to integrate the sensor in a light source so that it can't be seen. As an LED uplight and downlight, the L 820 iHF outdoor SensorLight translates intelligence into fabulous looks and technology that set off your house number like no other. In developing it, the product's future value was also important to us. Intelligent technology has a permanency and constancy about it - it is brighter, cooler and smarter. Optional manual override for 4 hours.
Technical Data:
Dimensions (h x w x d): 260 x 230 x 145 mm
Power supply: 230 - 240 V, 50 Hz
Sensor type: iHF (intelligent high-frequency technology)
Transmission power: approx. 1 mW
HF system: 5.8 GHz
Output: 12.5 W
Brightness: 612 lm
Efficiency: 49 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra > 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Active- and Passive Thermo Control
Angle of coverage: 160°
Reach: 1 - 5 m
Twilight setting: 2 - 2000 lx
Time setting: 5 sec. - 15 min.
Basic light level: 10%
Soft light start: yes
Manual override: selectable, 4 h
IP rating: IP44
Protection class: II
Material: aluminium, UV-resistant plastic
Temperature range: -20°C to +50°C
With lamp: STEINEL LED system
Sheet of self-adhesive numbers . included



Manufacturer : STEINEL
Factory number : 671327
Package weight : 1.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 612 lm
    • Nominal capacity
    • 12.5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 12.5 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 160 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 230 mm
    • Height
    • 260 mm
    • Depth
    • 145 mm
  • Lighting
    • lumens per watt
    • 49 lm/W
    • Power consumption in operation
    • 12.5 W
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 1 - 5 m
  • Power supply
    • Mains voltage input
    • 230 V AC