Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 657710 :: Indoor sensor light RS LED A1 EVO


STEINEL 657710

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • E27
    • Material
    • Aluminium
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
  • Measures
    • Width
    • 214 mm
    • Height
    • 280 mm
    • Depth
    • 114 mm
  • Lighting
    • Power consumption in operation
    • 60 W
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC
The classic light re-invented. Now over 80% brighter for the same energy consumption. You get up in the night and go into your bathroom. The high-frequency RS LED A1 SensorLight notices you enter the room and switches the light 'ON'. You go back to bed and the light turns itself 'OFF' again. Needless to say, the product can also be fitted in corridors, hallways and stairwells, harmonising with any architecture. The light is child's play to install and the settings on the product are easy to understand too. So you have sweet dreams.
Technical Data:
Dimensions (h x w x d): Ø 275 x 95 mm
Power supply: 220 - 240 V, 50 / 60 Hz
Sensor type: high frequency
Transmission power: approx. 1 mW
HF system: 5.8 GHz
Output: 11 W
Brightness: 510 lm
Efficiency: 46.4 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra > 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Angle of coverage: 360° with 160° angle of aperture
Detection: if necessary, through glass, wood and stud walls
Reach: Ø 3 - 8 m max., continuously variable
Response brightness: 2 - 2000 lx
Time setting: 5 sec. - 15 min.
IP rating: IP44
Protection class: II
Material: UV-resistant plastic and opal glass
Temperature range: - 10 to 40°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 657710
Package weight : 1.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • E27
    • Material
    • Aluminium
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
  • Measures
    • Width
    • 214 mm
    • Height
    • 280 mm
    • Depth
    • 114 mm
  • Lighting
    • Power consumption in operation
    • 60 W
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC