Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 566814 :: Outdoor sensor light L 20 S STAINLESS ST


STEINEL 566814

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • E27
    • Material
    • Stainless steel
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
  • Measures
    • Width
    • 240 mm
    • Height
    • 230 mm
    • Depth
    • 80 mm
  • Lighting
    • Power consumption in operation
    • 60 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC
Modern design for your home's exterior. In timeless perfection. The L 20 outdoor SensorLight provides attractive, even illumination. With its sleek-looking design and the inviting ambience it creates, this light is the ideal choice for driveways, exterior walls or side entrances. It modern look and generous, adjustable detection zone make it a veritable highlight on any building while also saving huge amounts of energy. Incidentally, it's so quick and easy to install. Your neighbour won't even notice.
Technical Data:
Dimensions (h × w × d): 240 × 230 × 80 mm
Power supply: 230 - 240V/50Hz
Sensor type: passive infrared
Max. output: 60 W / E 27
Angle of coverage: 180°
Capability of masking out individual segments: yes
Tilting range: 90°
Reach: 10 m max.
Response brightness: 2 - 2,000 lx
Time setting: 8 sec. - 35 min.
IP rating: IP44
Protection class: II
Impact resistance: IK07
Material: plastic with stainless steel trim panel
Complete with lamp: no



Manufacturer : STEINEL
Factory number : 566814
Package weight : 1.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • E27
    • Material
    • Stainless steel
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
  • Measures
    • Width
    • 240 mm
    • Height
    • 230 mm
    • Depth
    • 80 mm
  • Lighting
    • Power consumption in operation
    • 60 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC