reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 009847 :: Outdoor sensor light L 810 LED IHF anthracite

Item-No.: STEINEL 009847
Colour:

€151,20




STEINEL 009847

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 612 lm
    • Nominal capacity
    • 12.5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 12.5 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 160 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 230 mm
    • Height
    • 88 mm
    • Depth
    • 145 mm
  • Lighting
    • lumens per watt
    • 49 lm/W
    • Power consumption in operation
    • 12.5 W
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 1 - 5 m
  • Power supply
    • Mains voltage input
    • 230 V AC
You don't see it. But it sees you. A high-quality product is cleverly thought through and made from materials that last. Its value also extends beyond today, it has permanency and constancy. The L 810 iHF outdoor SensorLight is an LED uplight and downlight that translates intelligent technology into form and function. For the first time, we have managed to make a light's sensor completely invisible - without compromising on first-class design and technological perfection. For stunning upward and downward lighting. New: optional manual override for 4 hours.
Technical Data:
Dimensions (h x w x d: 88 x 230 x 145 mm
Power supply: 230 - 240 V, 50 Hz
Sensor type: iHF (intelligent high-frequency technology)
Transmission power : approx. 1 mW
HF system: 5.8 GHz
Output: 12.5 W
Brightness: 612 lm
Efficiency: 49 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra > 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Active- and Passive Thermo Control
Angle of coverage: 160°
Reach: 1 - 5 m
Twilight setting: 2 - 2000 lx
Time setting: 5 sec. - 15 min.
Basic light level: 10%
Soft light start: yes
Manual override: selectable, 4 h
IP rating: IP44
Protection class: II
Material: aluminium, UV-resistant plastic
Temperature range: - 20 to +50°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 009847
Package weight : 1.481 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 612 lm
    • Nominal capacity
    • 12.5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 12.5 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 160 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 230 mm
    • Height
    • 88 mm
    • Depth
    • 145 mm
  • Lighting
    • lumens per watt
    • 49 lm/W
    • Power consumption in operation
    • 12.5 W
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 1 - 5 m
  • Power supply
    • Mains voltage input
    • 230 V AC