Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 009816 :: Outdoor sensor light L 22 S STAINLESS ST


STEINEL 009816

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • E27
    • Temperature range
    • -20 … +40
    • Material
    • Stainless steel
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
  • Measures
    • Width
    • 162 mm
    • Height
    • 286 mm
    • Depth
    • 85 mm
  • Lighting
    • Power consumption in operation
    • 60 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC
Purist appearance, tried and tested technology. Whether at the entrance, on the balcony or on the patio - the L 22 sensor-switched outdoor light scores with clean lines and reliable STEINEL sensor technology. The surprisingly good-value light features a stainless-steel trim and, with its translucent base, provides inviting and evenly spread ambient lighting. Practical: sensor and light diffuser are made of impact-resistant polycarbonate. The stay-ON time and twilight function can be set via the easily accessible and discreetly positioned control dial on the underside of the sensor. With an E27 socket for conventional incandescent lamps with max. 60 W as well as for low-energy lamps or LED lamps with max. 20 W.
Technical specifications
Dimensions: (H x W x D) 286 x 162 x 85 mm
Power supply: 230 - 240 V, 50 / 60 Hz
Sensor type: Passive infrared
Output: max. 60 W, E27 socket
Angle of coverage: 180°
Reach: max. 10 m
Twilight setting: 2 - 2000 lux
Time setting: 8 sec - 35 min min
IP rating: IP 44
Protection class: II
Material: UV-resistant plastic with
stainless steel trim
Impact resistance: IK07
Temperature range: -20°C to +40°C



Manufacturer : STEINEL
Factory number : 009816
Package weight : 1.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Assembly
    • Square
    • Socket
    • E27
    • Temperature range
    • -20 … +40
    • Material
    • Stainless steel
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
  • Measures
    • Width
    • 162 mm
    • Height
    • 286 mm
    • Depth
    • 85 mm
  • Lighting
    • Power consumption in operation
    • 60 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC