Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 006587 :: Outdoor sensor light L 900 LED UPlight

Item-No.: STEINEL 006587
Colour:

€92,95




STEINEL 006587

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 7 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 195 mm
    • Depth
    • 85 mm
  • Lighting
    • lumens per watt
    • 57.1 lm/W
    • Power consumption in operation
    • 7 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 5 or 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
For the most attractive aspects of a building. Slim and efficient. For everyone who understands light to be more than a source of brightness. The new LED uplight stylishly illuminates the outside walls of your home with understated lighting effects. And because we not only gave it a modern design but also attached particular importance to pioneering technology and maximum efficiency when we developed it, the L 900 LED also lets you feel perfectly at ease from the aspects of ecology and economy. No matter whether you use it as basic-, permanent- or sensor-switched lighting. Including the option of switching interconnected lights on and off simultaneously.
Technical Data:
Dimensions (h x w x d): 195 x 80 x 85 mm
Power supply: 220 - 240 V, 50 / 60 Hz
Sensor type: passive infrared
Output (lights): 7 W
Brightness: 400 lm
Efficiency: 57.1 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra > 80
LED life expectancy: 50,000 h
LED cooling system: Passive Thermo Control
Angle of coverage: 180°
Reach: 5 m or 12 m, selectable
Twilight setting: 2 or 20 lx
Time setting: 2 min. or 15 min.
Basic light level: effect lighting on the wall
Soft light start: yes
Manual override: selectable, 4 h
IP rating: IP44
Protection class: II
Material: aluminium, UV-resistant plastic
Temperature range: -20 to +50°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 006587
Package weight : 0.877 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 7 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 180 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 195 mm
    • Depth
    • 85 mm
  • Lighting
    • lumens per watt
    • 57.1 lm/W
    • Power consumption in operation
    • 7 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 5 or 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC