reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REV 2101010430 :: LED oval fitting, 5.5 W, 420 lm, EEC A


REV 2101010430

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • oval
    • Socket
    • Fixed
    • Material
    • PP/PC
    • Model
    • 1-flammig
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 5 W
    • Color temperature
    • 6500 K
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 165 mm
    • Height
    • 70 mm
    • Depth
    • 115 mm
  • Lighting
    • Power consumption in operation
    • 5 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals

Light fixture for wall and ceiling mounting in humid environments and in protected outdoor areas.

• Splash-proof (IP44)
• 5.5 W
• 420 lm luminous flux
• Light colour 6500 K
• Service life: approx. 30,000 hours
• PP housing — PC cover



Manufacturer : REV RITTER
Factory number : 2101010430
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • oval
    • Socket
    • Fixed
    • Material
    • PP/PC
    • Model
    • 1-flammig
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 5 W
    • Color temperature
    • 6500 K
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 165 mm
    • Height
    • 70 mm
    • Depth
    • 115 mm
  • Lighting
    • Power consumption in operation
    • 5 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals