Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93815 :: Bollard Set AmbientLED IP44 LED 1x2.4W 230V White matt


PLM 93815

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium-zinc
    • Model
    • AmbientLED
  • Lamp properties
    • Light current
    • 110 lm
    • Color temperature
    • 2700 K
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 30 °
  • Measures
    • Width
    • 100 mm
    • Height
    • 600 mm
    • Depth
    • 145 mm
  • Lighting
    • lumens per watt
    • 22 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Special line bollard light AmbientLED
Aluminium, 1 pc. set, White matt, alu zinc

  • Set of 1 lamp including LED, 1x2.4 W

  • Material: Aluminium Zinc

  • Color: Matt white

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protective system: IP44

  • operating voltage: 230 V










Manufacturer : PAULMANN
Factory number : 93815
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium-zinc
    • Model
    • AmbientLED
  • Lamp properties
    • Light current
    • 110 lm
    • Color temperature
    • 2700 K
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 30 °
  • Measures
    • Width
    • 100 mm
    • Height
    • 600 mm
    • Depth
    • 145 mm
  • Lighting
    • lumens per watt
    • 22 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC