Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93813 :: Special glass AmbientLED IP44, white, alu


PLM 93813

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Colour
    • Gold
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
    • Model
    • AmbientLED
  • Measures
    • Width
    • 98 mm
    • Height
    • 130 mm
    • Depth
    • 60 mm
    • Ø
    • 98 mm
    • Length
    • 130 mm
  • Specials
    • Specification
    • Incl. bulbs
  • Lamp properties
    • Dimmable
    • No
Specia linel glass AmbientLED
for bollard light AmbientLED

  • white satin, gold, aluminum

  • decorative glass for the special mounted/bollard light AmbientLED

  • Material: Alu

  • Color: white matt, gold














Manufacturer : PAULMANN
Factory number : 93813
Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Colour
    • Gold
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
    • Model
    • AmbientLED
  • Measures
    • Width
    • 98 mm
    • Height
    • 130 mm
    • Depth
    • 60 mm
    • Ø
    • 98 mm
    • Length
    • 130 mm
  • Specials
    • Specification
    • Incl. bulbs
  • Lamp properties
    • Dimmable
    • No