Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93811 :: surface mounted light Set AmbientLED IP44, 2.4W 230V 100mm white


PLM 93811

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Material
    • Aluminium-zinc
    • Model
    • AmbientLED
  • Lamp properties
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 30 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 100 mm
    • Height
    • 60 mm
    • Depth
    • 115 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Special line surface-mounted wall light, AmbientLED
White matt, 1pc kit, 1x2,4W
Set of 1 lamp including LED, 1x2.4 W

  • Material: Aluminium Zinc
  • Color: Matt white
  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)
  • protective system: IP44
  • operating voltage: 230 V



Manufacturer : PAULMANN
Factory number : 93811
Package weight : 0.918 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Material
    • Aluminium-zinc
    • Model
    • AmbientLED
  • Lamp properties
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 30 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 100 mm
    • Height
    • 60 mm
    • Depth
    • 115 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC