Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93781 :: surface mounted light Board, IP44 LED, 6.8W 230V White


PLM 93781

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
    • Model
    • Special Line Board
  • Lamp properties
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 100 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 130 mm
    • Height
    • 90 mm
    • Depth
    • 135 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Special Line surface-mounted wall light, Board
Matt white, 1 pc. set, 1x6,8W, 230V, incl. bulb
Set of 1 lamp including bulb

  • Material: Alu

  • Color: Mat white / Brushed Alu

  • protective system: IP44

  • operating voltage: 230 V

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protection class II

  • Color temperatur: 2700K - Warm white






Manufacturer : PAULMANN
Factory number : 93781
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
    • Model
    • Special Line Board
  • Lamp properties
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 100 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 130 mm
    • Height
    • 90 mm
    • Depth
    • 135 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC