Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93779 :: surface mounted light Set, IP44 LED 2x1W 230V Brushed Aluminium


PLM 93779

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium-zinc
    • Model
    • Special Line Flame
  • Lamp properties
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 35 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 55 mm
    • Height
    • 240 mm
    • Depth
    • 80 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Special Line surface-mounted wall light, Flame round
LED, alu brushed / black, 2x1W, 230 V, incl. lamps
Light need not always come from above: The Special Line Flame has been designed especially for wall surface mounting, adds attractive light accents and increases security by lighting house walls or entrance areas for example. In addition, it is splash-protected (IP44). Set of 1 lamp including bulb

  • Material: Aluminium Zinc

  • Color: Black / Brushed Alu

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protective system: IP44

  • operating voltage: 230 V

  • protection class II

  • Color temperatur: 2700K - Warm white







Manufacturer : PAULMANN
Factory number : 93779
Package weight : 1.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium-zinc
    • Model
    • Special Line Flame
  • Lamp properties
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 35 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 55 mm
    • Height
    • 240 mm
    • Depth
    • 80 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC