Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLS 20W CW :: LED floodlight, 20 W, cool white, EEC A


LED FLS 20W CW

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1200 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 6500 K
    • weighted consumtion
    • 20 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 181 mm
    • Height
    • 140 mm
    • Depth
    • 105 mm
  • Lighting
    • Power consumption in operation
    • 20 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Classic LED floodlight with 20-W SMD LED in aluminium housing.

• Fitted with a 20-W LED
• Colour temperature: 6500 K (warm white)
• Energy efficiency class A
• Service life: 50,000 hours
• Luminous flux 1800 lm
• Beam angle: 120 degrees
• Protection class: IP65
• Colour: black

Operating voltage: 230 V AC,

Dimensions: 226 x 187 x 122 mm
Weight: 1870 g.

Do not look directly at the lamp!



Manufacturer : PEREL
Factory number : LEDA3002CW-B
Package weight : 1.973 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1200 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 6500 K
    • weighted consumtion
    • 20 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 181 mm
    • Height
    • 140 mm
    • Depth
    • 105 mm
  • Lighting
    • Power consumption in operation
    • 20 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual