Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLG 30 SWW :: LED floodlight, 30 W, 3000 K, silver, EEC A


LED FLG 30 SWW

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 2550 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 30 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 225 mm
    • Height
    • 185 mm
    • Depth
    • 130 mm
  • Lighting
    • Power consumption in operation
    • 30 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed

Ledino 30 W LED floodlight, silver

• 30 watt high-performance LEDs
• 100 - 240 VAC 50/60 Hz
• 85 lm/W, energy class A
• 2550 lumen, warm white 3000 K
• A 30 W LED light is approximately equivalent to a 282 W halogen light
• Permitted temperature: -20 to 50°C
• 50 cm connection cable
• 120° beam angle
• Aluminium moulded housing, silver
• IP65 — protected against water jets
• Design protected

W: 225 mm, H: 185 mm, D: 130 mm, 1.9 kg

Energy class A
This light fixture includes built-in LED bulbs (A++, A+, A).
The bulbs in the light fixture cannot be replaced.



Manufacturer : LEDINO
Factory number : LED-FLG30SWW
Package weight : 2.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 2550 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 30 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 225 mm
    • Height
    • 185 mm
    • Depth
    • 130 mm
  • Lighting
    • Power consumption in operation
    • 30 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual