reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE WS 1XE27 :: Outdoor light for wall or floor mounting, 1 bulb


LE WS 1XE27

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Black
    • Assembly
    • rund
    • Socket
    • E27
    • Material
    • Plastic
    • Model
    • 1-flammig
  • Lamp properties
    • Nominal capacity
    • 80 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 140 mm
    • Depth
    • 350 mm
  • Lighting
    • Power consumption in operation
    • 80 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

Single-bulb outdoor light in black for wall or floor mounting.

Suitable for PAR38 bulbs
(Bulb not included in delivery).



Manufacturer : HEITRONIC
Factory number : 36211
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Black
    • Assembly
    • rund
    • Socket
    • E27
    • Material
    • Plastic
    • Model
    • 1-flammig
  • Lamp properties
    • Nominal capacity
    • 80 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 140 mm
    • Depth
    • 350 mm
  • Lighting
    • Power consumption in operation
    • 80 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual