reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE SL 80 :: Stainless steel light, 80 cm


LE SL 80

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • Without motion detector
    • Colour
    • Stainless steel
    • Socket
    • E27
    • Material
    • Stainless steel
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • I
  • Measures
    • Height
    • 800 mm
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Lamp properties
    • Dimmable
    • -

Stylish and perfectly finished stainless steel light for illuminating your house entrance, courtyard or garden path. The streamlined design casts a broad light footprint to make every step safe. Splash-proof.



Manufacturer : IVT GMBH
Package weight : 2.8 kg
Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • Without motion detector
    • Colour
    • Stainless steel
    • Socket
    • E27
    • Material
    • Stainless steel
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • I
  • Measures
    • Height
    • 800 mm
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Lamp properties
    • Dimmable
    • -
Datasheet/manual