Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HAL-S 120 SW :: Floodlight, 120 W, with IR detector, EEC C


LE HAL-S 120 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen spotlight
    • Design
    • With wall bracket
    • Colour
    • Black
    • Technology
    • Halogen
    • Assembly
    • Round
    • Socket
    • R7s
    • Material
    • Diecast aluminium housing
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 2230 lm
    • Nominal capacity
    • 120 W
    • weighted consumtion
    • 155 kWh/1.000 h
    • Comparison of conventional light bulb
    • 155 W
    • Average rated life
    • 1000 h
    • Switching Cycles
    • 4000
    • Dimmable
    • Yes
    • Rated power input
    • 120 W
    • Duration of life
    • 1000 h
    • Electrical power factor
    • >0.95
    • Light flux maintenance
    • >85% lm
    • Ignition time
    • <0.25 s
    • Color rendering
    • 100 Ra
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 150 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 78 mm
  • Lighting
    • Power consumption in operation
    • 120 W
  • Energy efficiency
    • Energy Efficiency
    • C
  • Specials
    • Specification
    • Incl. bulbs

Floodlight, 120 W, with motion detector, including halogen
strip light

Time setting: minimum 5 seconds, maximum 12 minutes

Height approx. 215 mm incl. mounting bracket



Manufacturer : HEITRONIC
Factory number : 36768
Package weight : 0.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen spotlight
    • Design
    • With wall bracket
    • Colour
    • Black
    • Technology
    • Halogen
    • Assembly
    • Round
    • Socket
    • R7s
    • Material
    • Diecast aluminium housing
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 2230 lm
    • Nominal capacity
    • 120 W
    • weighted consumtion
    • 155 kWh/1.000 h
    • Comparison of conventional light bulb
    • 155 W
    • Average rated life
    • 1000 h
    • Switching Cycles
    • 4000
    • Dimmable
    • Yes
    • Rated power input
    • 120 W
    • Duration of life
    • 1000 h
    • Electrical power factor
    • >0.95
    • Light flux maintenance
    • >85% lm
    • Ignition time
    • <0.25 s
    • Color rendering
    • 100 Ra
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 150 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 78 mm
  • Lighting
    • Power consumption in operation
    • 120 W
  • Energy efficiency
    • Energy Efficiency
    • C
  • Specials
    • Specification
    • Incl. bulbs
Datasheet/manual