Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE ES LED SW :: LED garden lamp, IP68, 90 lm, EEC A


LE ES LED SW

  • Product Description
  • Technical information
  • General
    • Type
    • Ground spike light
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • GU10
    • Cable type
    • H05RN-F2x1.0
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 90 lm
    • Nominal capacity
    • 3.7 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 3.7 kWh/1.000 h
    • Average rated life
    • 35000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP68
    • Color temperature
    • Cold white
  • Measures
    • Ø
    • 100 mm
    • Length
    • 150 mm
  • Lighting
    • Power consumption in operation
    • 3.7 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Flexible lighting for house and garden. With black ground spike, protection class IP68

Perfect for illuminating trees, shrubs, signs, buildings or lighting up garden areas or footpaths.

Includes 90 lumen power LED bulb, 3 W
• Die-cast aluminium housing
• Lead approximately 2.5 m, H05RN-F 3G 1.0 mm², including plug
• Spot lamp diameter approx. 100 mm
• Spot lamp height excluding bracket and ground spike 150 mm
• Removable ground spike



Manufacturer : TELESOUND
Factory number : 46-2941201
Package weight : 0.827 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ground spike light
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • GU10
    • Cable type
    • H05RN-F2x1.0
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 90 lm
    • Nominal capacity
    • 3.7 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 3.7 kWh/1.000 h
    • Average rated life
    • 35000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP68
    • Color temperature
    • Cold white
  • Measures
    • Ø
    • 100 mm
    • Length
    • 150 mm
  • Lighting
    • Power consumption in operation
    • 3.7 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual