Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE ES GU10 VL :: Garden lamp extension, black


LE ES GU10 VL

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • für Erdspießleuchte
    • Colour
    • Black
    • Assembly
    • Rod
    • Material
    • Diecast aluminium housing
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Measures
    • Length
    • 300 mm
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Extension pole for garden lamp

• For garden lamp LE ES GU 10 SW/GN/SI
• Die-cast aluminium
• Length: approx. 300 mm
• Diameter: approx. 25 mm
• Easy assembly with butterfly screws



Manufacturer : TELESOUND
Factory number : 46-29499
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • für Erdspießleuchte
    • Colour
    • Black
    • Assembly
    • Rod
    • Material
    • Diecast aluminium housing
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Measures
    • Length
    • 300 mm
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual