Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37347 :: LED FLOOD BRIGHTON 18W, WHITE


HEIT 37347

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1350 lm
    • Nominal capacity
    • 18 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 18 kWh/1.000 h
    • Average rated life
    • 35000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 115 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 148 mm
    • Height
    • 240 mm
    • Depth
    • 133 mm
  • Lighting
    • Power consumption in operation
    • 18 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
LED floodlight 230V AC, (driver
model:, 18W, 36pcs SMD LED,
3000 Kelvin, 1350lm, IP65,
Aluminum white body, temp. clear glass, lifetime:
35.000 h, with 1m white rubber cable H05RN-F
3G,1mm² + with free ends beam angle 115°,
EEC: A+,



Manufacturer : HEITRONIC
Factory number : 37347
Package weight : 0.744 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1350 lm
    • Nominal capacity
    • 18 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 18 kWh/1.000 h
    • Average rated life
    • 35000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 115 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 148 mm
    • Height
    • 240 mm
    • Depth
    • 133 mm
  • Lighting
    • Power consumption in operation
    • 18 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC