reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37346 :: LED FLODD BRIGHTON 10W, WHITE


HEIT 37346

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 750 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Average rated life
    • 35000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 110 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 118 mm
    • Height
    • 118 mm
    • Depth
    • 33 mm
  • Lighting
    • Power consumption in operation
    • 10 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
LED floodlight 230V AC, (driver model:, 10W, 20pcs SMD LED, 3000 Kelvin, 750lm, IP65,
Aluminum white body, temp. clear glass, lifetime:
35.000 h, with 1m white rubber cable H05RN-F
3G,1mm² + with free ends. Beam angle 110°,
EEC: A+,



Manufacturer : HEITRONIC
Factory number : 37346
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 750 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Average rated life
    • 35000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 110 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 118 mm
    • Height
    • 118 mm
    • Depth
    • 33 mm
  • Lighting
    • Power consumption in operation
    • 10 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals